Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No2R5SVPT1500MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel38AJ1165
Re-Reel98AH9415RL
Cut Tape98AH9415
Product RangeOS-CON SVPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.430 | $3.43 |
| Total Price | $3.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 25+ | $1.990 |
| 100+ | $1.690 |
| 250+ | $1.670 |
| 500+ | $1.650 |
| 1000+ | $1.620 |
| 5000+ | $1.580 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.600 |
| 1000+ | $1.510 |
| 2000+ | $1.430 |
| 4000+ | $1.290 |
| 6000+ | $1.240 |
| 10000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5SVPT1500MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel38AJ1165
Re-Reel98AH9415RL
Cut Tape98AH9415
Product RangeOS-CON SVPT Series
Capacitance1500µF
Voltage(DC)2.5V
Capacitor Case / PackageRadial Can - SMD
ESR0.01ohm
Lifetime @ Temperature20000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current5.15A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
20000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.15A
Product Length
-
Product Height
11.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
0.01ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPT Series
Alternatives for 2R5SVPT1500M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
