Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No2R5SVPA820MCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel87Y6039RL
Cut Tape87Y6039
Product RangeOS-CON SVPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.030 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 25+ | $2.100 |
| 100+ | $1.580 |
| 250+ | $1.550 |
| 500+ | $1.520 |
| 1000+ | $1.490 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5SVPA820MCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel87Y6039RL
Cut Tape87Y6039
Product RangeOS-CON SVPA Series
Capacitance820µF
Voltage(DC)2.5V
Capacitor Case / PackageRadial Can - SMD
ESR0.019ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4.24A
Product Diameter10mm
Product Length-
Product Width-
Product Height7.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
820µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
4.24A
Product Length
-
Product Height
7.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
0.019ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPA Series
Alternatives for 2R5SVPA820M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
