Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | 25TQC15MD2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel59AM4159RL Cut Tape59AM4159 |
| Product Range | TQC Series |
| Your Part Number |
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.270 | $11.35 |
| Total Price | $11.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.270 |
| 10+ | $1.580 |
| 15+ | $1.490 |
| 25+ | $1.400 |
| 50+ | $1.310 |
| 125+ | $1.220 |
| 250+ | $1.130 |
| 500+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | 25TQC15MD2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel59AM4159RL Cut Tape59AM4159 |
| Product Range | TQC Series |
| Capacitance | 15µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 25V |
| Manufacturer Size Code | D |
| ESR | 0.09ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 1.9mm |
| Ripple Current | 1A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | TQC Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 15µF |
|---|---|
| Voltage(DC) | 25V |
| ESR | 0.09ohm |
| Product Length | 7.3mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Product Range | TQC Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | D |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 1A |
| Operating Temperature Max | 105°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
