Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 25TDC15MYFB Tantalum Polymer Capacitor, 15 µF, ± 20%, 25 V, B2, 0.1 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/66AH1801-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No25TDC15MYFBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel42AH1021
Re-Reel66AH1947RL
Cut Tape66AH1947
Product RangePOSCAP TDC Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.330 | $11.65 |
| Total Price | $11.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.330 |
| 25+ | $1.610 |
| 100+ | $1.240 |
| 250+ | $1.160 |
| 500+ | $1.080 |
| 1000+ | $1.030 |
| 5000+ | $0.965 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.070 |
| 6000+ | $1.050 |
| 10000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25TDC15MYFBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel42AH1021
Re-Reel66AH1947RL
Cut Tape66AH1947
Product RangePOSCAP TDC Series
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeB2
ESR0.1ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TDC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TDC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
900mA
Operating Temperature Max
125°C
Qualification
-
Alternatives for 25TDC15MYFB
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
