Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No10SVQP56MCopy
Newark Part No.
Full Reel84X5603
Cut Tape86Y4965
Product RangeOS-CON SVQP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.100 |
| 25+ | $1.070 |
| 50+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.767 |
| 2000+ | $0.705 |
| 4000+ | $0.642 |
| 6000+ | $0.622 |
| 10000+ | $0.611 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10SVQP56MCopy
Newark Part No.
Full Reel84X5603
Cut Tape86Y4965
Product RangeOS-CON SVQP Series
Technical Datasheet
Capacitance56µF
Voltage(DC)10V
Capacitor Case / PackageRadial Can - SMD
ESR0.045ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current538mA
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SVQP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
56µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
538mA
Product Length
-
Product Height
5.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
ESR
0.045ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVQP Series
Technical Docs (3)
Alternatives for 10SVQP56M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
