Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No10SVPE220MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel47AC6679
Re-Reel86Y4956RL
Cut Tape86Y4956
Product RangeOS-CON SVPE Series
Your Part Number
869 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.320 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 25+ | $2.270 |
| 100+ | $1.700 |
| 250+ | $1.600 |
| 500+ | $1.500 |
| 1000+ | $1.380 |
| 5000+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.130 |
| 2000+ | $1.110 |
| 3000+ | $1.080 |
| 5000+ | $1.060 |
| 10000+ | $1.040 |
| 25000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10SVPE220MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel47AC6679
Re-Reel86Y4956RL
Cut Tape86Y4956
Product RangeOS-CON SVPE Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.7A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.7A
Product Length
-
Product Height
5.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
ESR
0.02ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPE Series
Alternatives for 10SVPE220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
