2,121 Product Results Found for "panasonic-film-capacitors"
Find a huge range of Film Capacitors at Newark Electronics, including General Purpose Film Capacitors, Power Film Capacitors, Noise Suppression & Safety Capacitors. We stock a wide range of Film Capacitors from the world's top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(2,121)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.402 10+ $0.221 25+ $0.209 50+ $0.198 100+ $0.187 More Pricing... | Total:$0.40 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ $0.256 10+ $0.148 25+ $0.145 50+ $0.142 100+ $0.139 More Pricing... | Total:$0.26 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ $0.803 10+ $0.440 25+ $0.421 50+ $0.403 100+ $0.384 More Pricing... | Total:$0.80 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7.8mm | 11mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ $4.160 10+ $2.750 25+ $2.640 50+ $2.530 100+ $2.420 More Pricing... | Total:$4.16 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $0.432 10+ $0.267 25+ $0.260 50+ $0.252 100+ $0.245 More Pricing... | Total:$0.43 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 13.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ $0.739 10+ $0.433 25+ $0.422 50+ $0.411 100+ $0.401 More Pricing... | Total:$0.74 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 7.4mm | 15mm | ECQE(F) Series | -40°C | 105°C | - | |||||
1+ $0.514 10+ $0.284 100+ $0.263 | Total:$0.51 Min: 1 / Mult: 1 Total:$26.30 Min: 100 / Mult: 1 | Metallized PPS Stacked | 0805 [2012 Metric] | 2700pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
1+ $0.372 | Total:$0.37 Min: 1 / Mult: 1 Total:$37.20 Min: 100 / Mult: 1 | Metallized PPS Stacked | 0603 [1608 Metric] | 2200pF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.7mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 1+ $5.650 10+ $3.810 25+ $3.710 50+ $3.620 100+ $3.520 More Pricing... | Total:$5.65 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $3.440 10+ $2.250 25+ $2.150 50+ $2.050 100+ $1.950 More Pricing... | Total:$3.44 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||
Each | 1+ $5.430 10+ $3.640 25+ $3.570 50+ $3.490 100+ $3.410 More Pricing... | Total:$5.43 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $4.260 10+ $2.820 25+ $2.720 50+ $2.630 100+ $2.530 More Pricing... | Total:$4.26 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $0.739 10+ $0.434 25+ $0.424 50+ $0.415 100+ $0.405 More Pricing... | Total:$0.74 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ $1.600 10+ $0.932 25+ $0.916 50+ $0.900 100+ $0.883 More Pricing... | Total:$1.60 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 84V | 450V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 19.7mm | 18.1mm | 14.2mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ $1.870 10+ $1.020 25+ $0.999 50+ $0.975 100+ $0.952 More Pricing... | Total:$1.87 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 18mm | 26mm | 18mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ $1.970 10+ $1.580 25+ $1.560 50+ $1.540 100+ $1.510 More Pricing... | Total:$1.97 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | - | Through Hole | - | GRADE III (Test Condition B) | 22.5mm | - | - | - | ECQUA Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $1.880 10+ $1.650 25+ $1.580 50+ $1.520 100+ $1.450 More Pricing... | Total:$1.88 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 21.5mm | 26mm | 21.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||
Each | 1+ $3.970 10+ $2.620 25+ $2.580 50+ $2.550 100+ $2.510 More Pricing... | Total:$3.97 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | - | 800V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.090 10+ $2.320 25+ $2.040 50+ $1.760 100+ $1.560 More Pricing... | Total:$3.09 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | - | 800V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $0.893 10+ $0.632 25+ $0.584 50+ $0.536 100+ $0.488 More Pricing... | Total:$0.89 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7mm | 14mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ $1.660 10+ $1.290 25+ $1.290 50+ $1.280 100+ $1.280 More Pricing... | Total:$1.66 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7.5mm | 17mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ $3.220 10+ $2.270 25+ $2.180 50+ $2.100 100+ $2.020 More Pricing... | Total:$3.22 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 25.3mm | 18.3mm | 23.9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ $0.615 10+ $0.374 25+ $0.349 50+ $0.324 100+ $0.300 More Pricing... | Total:$0.62 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | 283V | 800V | Through Hole | PC Pin | - | 12.5mm | 14.8mm | 15.4mm | 11.3mm | ECWH(A) Series | -40°C | 105°C | - | |||||
Each | 1+ $0.613 10+ $0.306 25+ $0.297 50+ $0.289 100+ $0.280 More Pricing... | Total:$0.61 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ $0.963 10+ $0.572 25+ $0.540 50+ $0.508 100+ $0.476 More Pricing... | Total:$0.96 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 7.5mm | 17.5mm | 7.8mm | 16mm | ECWFD Series | -40°C | 110°C | - | |||||