Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M2R2KVKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel90Y9921RL
Cut Tape90Y9921
Product RangePCC-M0840M-LP Series
Your Part Number
215 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.911 |
| 25+ | $0.841 |
| 50+ | $0.775 |
| 100+ | $0.696 |
| 500+ | $0.624 |
| 1000+ | $0.551 |
| 2500+ | $0.516 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M2R2KVKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel90Y9921RL
Cut Tape90Y9921
Product RangePCC-M0840M-LP Series
Inductance2.2µH
RMS Current (Irms)9.8A
Inductor Construction-
Saturation Current (Isat)20.4A
Product RangePCC-M0840M-LP Series
Inductor Case / Package-
DC Resistance Max9350µohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
-
Product Range
PCC-M0840M-LP Series
DC Resistance Max
9350µohm
Product Length
8.5mm
Product Height
4mm
RMS Current (Irms)
9.8A
Saturation Current (Isat)
20.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for ETQP4M2R2KVK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
