Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3MR68KVPCopy
Newark Part No.
Re-Reel90Y9892
Cut Tape90Y9892
Product RangePCC-M0530M-LP Series
Your Part Number
3,590 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.010 | $10.10 |
| Total Price | $10.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.010 |
| 25+ | $0.927 |
| 50+ | $0.845 |
| 100+ | $0.775 |
| 250+ | $0.664 |
| 500+ | $0.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR68KVPCopy
Newark Part No.
Re-Reel90Y9892
Cut Tape90Y9892
Product RangePCC-M0530M-LP Series
Inductance680nH
RMS Current (Irms)8.4A
Inductor Construction-
Saturation Current (Isat)15.9A
Product RangePCC-M0530M-LP Series
Power Inductor Case5.5mm x 5mm x 3mm
Inductor Case / Package-
DC Resistance Max7810µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
-
Product Range
PCC-M0530M-LP Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.4A
Saturation Current (Isat)
15.9A
Power Inductor Case
5.5mm x 5mm x 3mm
DC Resistance Max
7810µohm
Product Length
5.5mm
Product Height
3mm
Alternatives for ETQP3MR68KVP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
