Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.550 | $3.55 |
| Total Price | $3.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 25+ | $3.410 |
| 100+ | $3.170 |
| 250+ | $2.900 |
| 500+ | $2.640 |
| 1000+ | $2.350 |
| 5000+ | $2.030 |
Full Reel
| Quantity | Price |
|---|---|
| 125+ | $1.860 |
| 375+ | $1.700 |
| 625+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEVTG2A331MCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel49W7757
Re-Reel85Y5213RL
Cut Tape85Y5213
Product RangeTG Series
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)100V
ESR0.28ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTG Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Length-
Product Diameter18mm
Product Width-
Product Height16.5mm
Ripple Current400mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
TG Series
Capacitor Terminals
Solder
Product Diameter
18mm
Product Height
16.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Capacitance
330µF
ESR
0.28ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Length
-
Product Width
-
Ripple Current
400mA
Operating Temperature Max
125°C
MSL
-
Alternatives for EEVTG2A331M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

