Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No10SVPA330MCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel70AC7297
Re-Reel86Y4950RL
Cut Tape86Y4950
Product RangeOS-CON SVPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.340 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 25+ | $1.690 |
| 100+ | $1.300 |
| 250+ | $1.240 |
| 500+ | $1.180 |
| 1000+ | $1.160 |
| 5000+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.110 |
| 2000+ | $1.020 |
| 4000+ | $0.944 |
| 6000+ | $0.919 |
| 10000+ | $0.904 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10SVPA330MCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel70AC7297
Re-Reel86Y4950RL
Cut Tape86Y4950
Product RangeOS-CON SVPA Series
Capacitance330µF
Voltage(DC)10V
Capacitor Case / PackageRadial Can - SMD
ESR0.024ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.77A
Product Diameter10mm
Product Length-
Product Width-
Product Height7.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.77A
Product Length
-
Product Height
7.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
ESR
0.024ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPA Series
Alternatives for 10SVPA330M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
