Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoUP-VW1220P1Copy
Newark Part No.40T0006
Product RangeUP Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoUP-VW1220P1Copy
Newark Part No.40T0006
Product RangeUP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity20mAh
Battery Size Code-
External Diameter-
Battery TerminalsQuick Connect
External Height94mm
Pack Quantity1
External Width38.5mm
External Depth140mm
Battery Type / Size-
Weight1.35kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeUP Series
SVHCLead
Product Overview
The UP-VW1220P1 is a 12V/20mAh Valve-regulated Sealed Rechargeable Battery, lead-acid technology with quick-connect, Faston 250 terminals, high quality and reliability, exceptional deep discharge recovery, no corrosive gas generation, long service life, quick chargeability, high power density and maintenance-free operation.
- 35mΩ Internal resistance
- UL94V-0 Flammability rating (resin)
- 0.6A or small trickle use initial current
Applications
Power Management
Technical Specifications
Battery Voltage
12V
Battery Capacity
20mAh
External Diameter
-
External Height
94mm
External Width
38.5mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
140mm
Weight
1.35kg
Battery NEDA Code
-
Product Range
UP Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
