Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLR14XWA/BBCopy
Newark Part No.27C2331
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLR14XWA/BBCopy
Newark Part No.27C2331
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26mm
Battery Capacity6.6Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeC
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
6.6Ah
External Height
50.5mm
External Width
-
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
C
External Diameter
26mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Alternatives for LR14XWA/BB
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
