Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR2477Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6561
Product RangeCR Battery Series
Your Part Number
8,964 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.560 |
| 25+ | $3.470 |
| 50+ | $3.400 |
| 100+ | $3.320 |
| 250+ | $3.250 |
| 500+ | $3.180 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR2477Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6561
Product RangeCR Battery Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCoin Cell
Battery TechnologyLithium
Battery Capacity1Ah
External Diameter24.5mm
Battery TerminalsFlat Top
External Height7.7mm
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / SizeCoin Cell
Weight10.5g
Battery IEC CodeCR2477
Battery NEDA Code-
Battery Compliance-
Product RangeCR Battery Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CR2477 is a 3V coin-type Lithium Battery with 1000mAh capacity. It has flat top terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.
- Manganese dioxide material
- Long-term reliability
- High capacity
- Low self-discharge rate
- Resistance to continuous discharge
- Outstanding electrolyte leakage resistance
- Low self-degradation rate and superior storability
- Superior safety
- 0.2mA continuous standard drain
- -30 to 60°C operating temperature
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
24.5mm
External Height
7.7mm
External Width
-mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2477
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
Coin Cell
Battery Capacity
1Ah
Battery Terminals
Flat Top
Pack Quantity
1
External Depth
-mm
Weight
10.5g
Battery NEDA Code
-
Product Range
CR Battery Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090
