Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-CSSPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6475
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $26.960 |
| 5+ | $26.150 |
| 10+ | $25.340 |
| 25+ | $24.670 |
| 50+ | $23.990 |
| 100+ | $23.320 |
| 250+ | $22.640 |
| 5000+ | $22.100 |
Price for:Each
Minimum: 1
Multiple: 1
$26.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-CSSPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6475
Technical Datasheet
Battery Voltage3V
Battery Size CodeC
Battery TechnologyLithium
External Diameter26mm
Battery Capacity5Ah
External Height50mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
Battery Type / SizeC
External Depth-
Weight42g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BR-CSSP is a 3V/5Ah leak-proof cylindrical Non-rechargeable Battery features a lithium technology, offers high energy density and long shelf life. It also features pressure contacts terminals, wide operating temperatures and size-C.
- Stable operation
Applications
Power Management
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
5Ah
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
C
External Diameter
26mm
External Height
50mm
Pack Quantity
1
Battery Type / Size
C
Weight
42g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Alternatives for BR-CSSP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
