Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-AGTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99M1135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $16.790 |
| 5+ | $15.810 |
| 10+ | $14.660 |
| 25+ | $13.560 |
| 50+ | $12.360 |
| 100+ | $11.560 |
| 250+ | $10.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-AGTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99M1135
Battery Voltage3V
Battery Size CodeA
Battery TechnologyLithium
Battery Capacity2.2Ah
External Diameter17mm
External Height45.5mm
Battery TerminalsPCB Pins
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeA
Weight18g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BR-AGT is a Non-rechargeable Battery with lithium technology and PCB pins terminals.
Applications
Power Management
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
17mm
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
A
Battery Capacity
2.2Ah
External Height
45.5mm
External Width
-
External Depth
-
Weight
18g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
