Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-2032/F2NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.54X3646
Product RangeBR Battery Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.700 |
| 25+ | $2.520 |
| 50+ | $2.300 |
| 100+ | $2.140 |
| 250+ | $1.950 |
| 500+ | $1.740 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-2032/F2NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.54X3646
Product RangeBR Battery Series
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
External Diameter20mm
Battery Capacity190mAh
Battery TerminalsPCB Pins
External Height3.2mm
External Width-
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth-
Weight2.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBR Battery Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BR2032-F2N is a Non-rechargeable Battery features a lithium technology with PCB pin terminals.
Applications
Power Management
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
190mAh
External Height
3.2mm
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2032
External Diameter
20mm
Battery Terminals
PCB Pins
External Width
-
Battery Type / Size
Coin Cell
Weight
2.5g
Battery NEDA Code
-
Product Range
BR Battery Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
