Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-2/3AGT2SPCopy
Newark Part No.10R0203
Product RangeBR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $16.110 |
| 5+ | $15.700 |
| 10+ | $15.310 |
| 25+ | $14.180 |
| 50+ | $12.890 |
| 100+ | $11.200 |
| 250+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$16.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-2/3AGT2SPCopy
Newark Part No.10R0203
Product RangeBR Series
Battery Voltage3V
Battery Size Code2/3A
Battery TechnologyLithium
Battery Capacity1.45Ah
External Diameter17mm
External Height33.5mm
Battery TerminalsSolder Tab
Pack Quantity1
External Width-
External Depth-
Battery Type / Size2/3A
Weight13.5g
Battery IEC CodeBR17335
Battery NEDA Code-
Battery Compliance-
Product RangeBR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BR-2/3AGT2SP is a 2/3A 3V/1.45Ah Non-rechargeable Battery features a lithium technology and PCB pins terminals. Panasonic cylindrical lithium battery is notable for their high voltage, energy density, durability and stable operation. 12mm tabs for adding lead wires.
- Long shelf life
- High rate discharge
- Strong leakage resistance
- Excellent durability
Applications
Portable Devices, Consumer Electronics, Test & Measurement, Safety, Computers & Computer Peripherals, Metering, Lighting
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
17mm
Battery Terminals
Solder Tab
External Width
-
Battery Type / Size
2/3A
Battery IEC Code
BR17335
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2/3A
Battery Capacity
1.45Ah
External Height
33.5mm
Pack Quantity
1
External Depth
-
Weight
13.5g
Battery NEDA Code
-
Product Range
BR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
