Print Page
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.880 |
| 5+ | $19.080 |
| 10+ | $18.490 |
| 25+ | $18.120 |
| 50+ | $17.750 |
| 100+ | $17.380 |
| 250+ | $17.010 |
| 5000+ | $16.640 |
Price for:Each
Minimum: 1
Multiple: 1
$19.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACTEC
Manufacturer Part NoCM86-225-039-KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55M6827
Product RangeCM Series
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric63.5mm
External Width - Metric205.4mm
External Depth - Metric158.8mm
IP Rating-
Body ColorBone
NEMA Rating-
External Height - Imperial2.5"
External Width - Imperial8.1"
External Depth - Imperial6.25"
Product RangeCM Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
63.5mm
External Depth - Metric
158.8mm
Body Color
Bone
External Height - Imperial
2.5"
External Depth - Imperial
6.25"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
ABS
External Width - Metric
205.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.1"
Product Range
CM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

