Print Page
4040
LED Strip, 5 m, 12 V
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPACIFIC ILLUMINATION
Manufacturer Part No4040
Newark Part No.33AC6086
Light Strip Length5m
No. of LEDs-
Illumination Color-
Input Voltage12V
Input Power-
IP Rating-
Product Range-
SVHCTo Be Advised
Product Overview
16' flexible, LED reel is designed for repair work in the casino gaming industry but can be used for a wide range of custom applications. 6000K pure white color make them ideal for interior lighting, under cabinet lighting, automotive design and many other uses.
- 300 super bright, high quality SMD LEDs per reel
- Can be separated every 3 LEDs and reconnected again
- 120° wide angle illumination
- 5mm width Flex tape with 3M adhesive on back for easy installation
- 12VDC/20W
- Powered by 12VDC, 2A adapter 28-19376
Technical Specifications
Light Strip Length
5m
Illumination Color
-
Input Power
-
Product Range
-
No. of LEDs
-
Input Voltage
12V
IP Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate