Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACE
Manufacturer Part NoMBT450Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AN2343
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,230.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5,230.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part NoMBT450Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AN2343
Input Voltage Min-
Input Voltage Max120V
Power Consumption700W
Operating Temperature Min-
Operating Temperature Max-
Component Placement Accuracy-
Placement Head Type-
Maximum PCB Size-
Maximum PCB Thickness-
Field of View (FOV)-
Resolution-
Monitor Size4.5"
Remote Control-
Kit ContentsMT-200 MinitTweez, TD-200 AccuDrive Soldering Iron, SX-100 Sodr-X-Tractor, TF-Ultra Hot-Air
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
-
Power Consumption
700W
Operating Temperature Max
-
Placement Head Type
-
Maximum PCB Thickness
-
Resolution
-
Remote Control
-
Product Range
-
Input Voltage Max
120V
Operating Temperature Min
-
Component Placement Accuracy
-
Maximum PCB Size
-
Field of View (FOV)
-
Monitor Size
4.5"
Kit Contents
MT-200 MinitTweez, TD-200 AccuDrive Soldering Iron, SX-100 Sodr-X-Tractor, TF-Ultra Hot-Air
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
