Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACE
Manufacturer Part No8007-0600Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30AK5202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $462.950 |
Price for:Each
Minimum: 1
Multiple: 1
$462.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
230V
Output Power
120W
Kit Contents
Handpieces
Plug Type
UK Type G
Heat Temperature Max
-
Output Power (VA)
120W
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
