Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Supply Voltage VAC
230V
Output Power
240W
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Heat Temperature Max
482°C
Kit Contents
MBT350 Power Supply, 2 PS-90 Solder Iron, SX-90 Sodr-X-Tractor
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
