Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACE
Manufacturer Part No8007-0353Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51R8225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,207.480 |
| 5+ | $2,120.000 |
| 10+ | $2,071.250 |
| 25+ | $2,013.310 |
| 50+ | $1,960.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2,207.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No8007-0353Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51R8225
Supply Voltage VAC230V
Power Rating240W
For Use WithPace MBT250 SD/MBT250 SDTP Rework System
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage VAC
230V
For Use With
Pace MBT250 SD/MBT250 SDTP Rework System
Plug Type
-
Power Rating
240W
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
