Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACE
Manufacturer Part No6010-0151-P1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51R8208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $564.080 |
| 2+ | $557.030 |
| 5+ | $549.980 |
Price for:Each
Minimum: 1
Multiple: 1
$564.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No6010-0151-P1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51R8208
Technical Datasheet
Supply Voltage VAC230V
Output Power-
Output Power (VA)-
Heat Temperature Max343°C
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage VAC
230V
Output Power (VA)
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Output Power
-
Heat Temperature Max
343°C
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
