Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Available
Product Information
ManufacturerOXLEY
Manufacturer Part NoSMOX/060/B1/HT
Newark Part No.63AJ4537
Product RangeSMOX Series
Product RangeSMOX Series
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
SMOX Series
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (07-Jul-2017)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate