Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOXLEY
Manufacturer Part NoOXL/CLH/100/24AC/FL30/GREENCopy
Newark Part No.11N5751
Your Part Number
No Longer Available
Technical Specifications
LED Color
Green
Mounting Hole Dia
10.15mm
Luminous Intensity
470mcd
Product Range
-
Operating Voltage
24VAC
Forward Current If
7.5mA
IP / NEMA Rating
IP66
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
