Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOSRAM
Manufacturer Part NoSFH421-ZCopy
Newark Part No.05M1233
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity60°
Diode Case StyleLCC
Radiant Intensity (Ie)7mW/Sr
Rise Time500ns
Fall Time tf500ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SFH421-Z is an IR Emitter with SMD mounting, 500ns fall time, 500ns rise time and 60° viewing angle. The DC (with modulation) or pulsed operations are possible. High pulse handling capability. It is suitable for use in miniature photointerrupters, industrial electronics, for drive and control circuits, automotive technology, sensor technology, alarm and safety equipment, IR free air transmission.
- High reliability
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
LCC
Rise Time
500ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Angle of Half Intensity
60°
Radiant Intensity (Ie)
7mW/Sr
Fall Time tf
500ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
