Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoPL-CN50-COB-1400-930-24D-G2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AK7495
Product RangePrevaLED COIN 50 COB G2 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.370 |
| 5+ | $25.180 |
| 10+ | $23.970 |
| 25+ | $22.750 |
| 50+ | $21.430 |
| 100+ | $21.040 |
| 250+ | $20.460 |
Price for:Each
Minimum: 1
Multiple: 1
$26.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-CN50-COB-1400-930-24D-G2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AK7495
Product RangePrevaLED COIN 50 COB G2 Series
Product RangePrevaLED COIN 50 COB G2 Series
LED Module TypeLED + Housing
LED ColorWarm White
CCT3000K
Luminous Flux @ Test1050lm
Luminous Flux @ Max1500lm
Power Rating12.4W
Supply Voltage36.5V
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-25°C
Operating Temperature Max40°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PrevaLED COIN 50 COB G2 Series
LED Color
Warm White
Luminous Flux @ Test
1050lm
Power Rating
12.4W
Forward Current @ Test
350mA
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
LED + Housing
CCT
3000K
Luminous Flux @ Max
1500lm
Supply Voltage
36.5V
Power Module Configuration
Circular
Operating Temperature Max
40°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
