Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOTE18/220-240/500-PC
Newark Part No.79AK2706
Product RangeOPTOTRONIC Phase-Cut OTE Series
Your Part Number
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.790 |
| 5+ | $19.890 |
| 10+ | $18.980 |
| 25+ | $18.050 |
| 50+ | $17.050 |
| 100+ | $16.750 |
| 250+ | $16.310 |
Price for:Each
Minimum: 1
Multiple: 1
$20.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTE18/220-240/500-PC
Newark Part No.79AK2706
Product RangeOPTOTRONIC Phase-Cut OTE Series
Power Supply ApplicationsLED Lighting
Output Power Max18W
Output Voltage Max36V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Phase-Cut OTE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
18W
Output Current
500mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Phase-Cut OTE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
