Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOTE13/220-240/350-PCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK2705
Product RangeOPTOTRONIC Phase-Cut OTE Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.680 |
| 5+ | $22.420 |
| 10+ | $20.960 |
| 25+ | $19.550 |
| 50+ | $18.020 |
| 100+ | $16.990 |
| 250+ | $15.640 |
Price for:Each
Minimum: 1
Multiple: 1
$23.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTE13/220-240/350-PCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK2705
Product RangeOPTOTRONIC Phase-Cut OTE Series
Power Supply ApplicationsLED Lighting
Output Power Max13W
Output Voltage Max38V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Phase-Cut OTE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
38V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
13W
Output Current
350mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Phase-Cut OTE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
