Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOTE-25/220-240/700-PCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK2703
Product RangeOPTOTRONIC Phase-Cut OTE Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.200 |
| 5+ | $20.240 |
| 10+ | $19.270 |
| 25+ | $18.290 |
| 50+ | $17.230 |
| 100+ | $16.910 |
| 250+ | $16.450 |
Price for:Each
Minimum: 1
Multiple: 1
$21.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTE-25/220-240/700-PCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK2703
Product RangeOPTOTRONIC Phase-Cut OTE Series
Power Supply ApplicationsLED Lighting
Output Power Max25W
Output Voltage Max36V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Phase-Cut OTE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
25W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Phase-Cut OTE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
