Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-SLIM-60/220-240/24Copy
Newark Part No.69AJ0585
Product RangeOPTOTRONIC SLIM
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-SLIM-60/220-240/24Copy
Newark Part No.69AJ0585
Product RangeOPTOTRONIC SLIM
Power Supply ApplicationsLED Lighting
Output Power Max60W
Output Voltage Max24.2VDC
Output Current2.48A
LED Driver ModeConstant Voltage
Input Voltage Min195.5V
Input Voltage Max276V
Product RangeOPTOTRONIC SLIM
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24.2VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
276V
SVHC
No SVHC (17-Dec-2015)
Output Power Max
60W
Output Current
2.48A
Input Voltage Min
195.5V
Product Range
OPTOTRONIC SLIM
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
