Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-SLIM-100/220-240/24
Newark Part No.79AK2700
Product RangeOPTOTRONIC SLIM Series
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.630 |
| 5+ | $68.030 |
| 10+ | $66.350 |
| 25+ | $65.520 |
| 50+ | $64.700 |
| 100+ | $61.410 |
Price for:Each
Minimum: 1
Multiple: 1
$69.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-SLIM-100/220-240/24
Newark Part No.79AK2700
Product RangeOPTOTRONIC SLIM Series
Power Supply ApplicationsLED Lighting
Output Power Max100W
Output Voltage Max24.2V
Output Current4.13A
LED Driver ModeConstant Voltage
Input Voltage Min195.5V
Input Voltage Max276V
Product RangeOPTOTRONIC SLIM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24.2V
LED Driver Mode
Constant Voltage
Input Voltage Max
276V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
100W
Output Current
4.13A
Input Voltage Min
195.5V
Product Range
OPTOTRONIC SLIM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
