Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-FIT-55/220-240/1A0-CS-L-G2Copy
Newark Part No.79AK2695
Product RangeOPTOTRONIC FIT CS L G2 Series
Your Part Number
117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.830 |
| 5+ | $27.360 |
| 10+ | $25.850 |
| 25+ | $24.330 |
| 50+ | $22.690 |
| 100+ | $22.210 |
| 250+ | $21.490 |
Price for:Each
Minimum: 1
Multiple: 1
$28.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-55/220-240/1A0-CS-L-G2Copy
Newark Part No.79AK2695
Product RangeOPTOTRONIC FIT CS L G2 Series
Power Supply ApplicationsLED Lighting
Output Power Max53.6W
Output Voltage Max51V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT CS L G2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
51V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
53.6W
Output Current
1.05A
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT CS L G2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
