Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-FIT-120/220-240/750-D-LT2-L
Newark Part No.87AK1476
Product RangeOPTOTRONIC FIT D LT2 L Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.350 |
| 5+ | $43.380 |
| 10+ | $41.390 |
| 30+ | $39.370 |
| 50+ | $37.190 |
| 100+ | $36.540 |
| 250+ | $35.580 |
Price for:Each
Minimum: 1
Multiple: 1
$45.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-120/220-240/750-D-LT2-L
Newark Part No.87AK1476
Product RangeOPTOTRONIC FIT D LT2 L Series
Power Supply ApplicationsLED Lighting
Output Power Max120W
Output Voltage Max216V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT D LT2 L Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
216V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
120W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT D LT2 L Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
