Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-20/220-240/24-DIM-PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK0868
Product RangeOPTOTRONIC Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.950 |
| 5+ | $51.250 |
| 10+ | $49.070 |
| 25+ | $46.600 |
| 50+ | $43.510 |
| 100+ | $41.040 |
| 250+ | $37.350 |
| 5000+ | $36.600 |
Price for:Each
Minimum: 1
Multiple: 1
$54.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-20/220-240/24-DIM-PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK0868
Product RangeOPTOTRONIC Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max20W
Output Voltage Max24.2VDC
Output Current826mA
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24.2VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
20W
Output Current
826mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
