Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOSRAM
Manufacturer Part NoLGN971Copy
Newark Part No.05M0492
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size1206
Bulb Size1.7mm x 2.1mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ570nm
Luminous Intensity45mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The LGN971 is a SMD LED with rectangular-shaped lens. It is ideal for all SMT assembly methods. It is suitable for indoor displays, optical indicators, flat backlighting (LCD, cellular phones, switches, displays) and toys.
- GaP technology
- Extremely small package
- IR reflow soldering
- 2.5lm/W Optical efficiency
- 95°C Junction temperature
- 5V Reverse voltage
- 65mW Power consumption
Applications
Signalling, Consumer Electronics, Commercial
Technical Specifications
LED Color
Green
LED Case Size
1206
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
160°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1.7mm x 2.1mm
Forward Voltage
2.2V
Luminous Intensity
45mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
