Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoLBCPDP-GYHY-35Copy
Newark Part No.28W1864
Product RangeOSLON SSL Series
Your Part Number
No Longer Available
Product Information
ManufacturerOSRAM
Manufacturer Part NoLBCPDP-GYHY-35Copy
Newark Part No.28W1864
Product RangeOSLON SSL Series
Technical Datasheet
Product RangeOSLON SSL Series
LED ColorBlue
Wavelength Typ470nm
Viewing Angle150°
Luminous Flux @ Test28lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test7.1cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The OSLON SSL series 1W ultra-compact class LED provides a wide radiation pattern allowing perfect interaction and various designs including colour mixing LED clusters. Its low thermal resistance allows this device to be highly efficient even at high driving currents. Applications demanding long lifetimes are perfectly addressed with this highly reliable LED.
- 25lm/W Luminous efficacy
- Superior corrosion robustness
Applications
Lighting
Technical Specifications
Product Range
OSLON SSL Series
Wavelength Typ
470nm
Luminous Flux @ Test
28lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
7.1cd
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Color
Blue
Viewing Angle
150°
Forward Current If Max
1A
Forward Voltage @ Test
3.2V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
