Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoIT-DIM-12/220-240/300-CS-ICopy
Newark Part No.27AM0131
Product RangeICUTRONIC DIM CS I Series
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.230 |
| 5+ | $21.090 |
| 10+ | $19.940 |
| 40+ | $18.770 |
| 60+ | $17.500 |
| 100+ | $17.120 |
| 260+ | $16.560 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-DIM-12/220-240/300-CS-ICopy
Newark Part No.27AM0131
Product RangeICUTRONIC DIM CS I Series
Power Supply ApplicationsLED Lighting
Output Power Max12.6W
Output Voltage Max42V
Output Current300mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC DIM CS I Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
12.6W
Output Current
300mA
Input Voltage Min
198V
Product Range
ICUTRONIC DIM CS I Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
