Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoIT-DALI-12/220-240/300-CSCopy
Newark Part No.87AK1464
Product RangeICUTRONIC DALI CS Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.620 |
| 5+ | $32.840 |
| 10+ | $31.030 |
| 30+ | $29.210 |
| 50+ | $27.240 |
| 100+ | $26.660 |
| 250+ | $25.790 |
Price for:Each
Minimum: 1
Multiple: 1
$34.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-DALI-12/220-240/300-CSCopy
Newark Part No.87AK1464
Product RangeICUTRONIC DALI CS Series
Power Supply ApplicationsLED Lighting
Output Power Max12.6W
Output Voltage Max42V
Output Current300mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC DALI CS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
12.6W
Output Current
300mA
Input Voltage Min
198V
Product Range
ICUTRONIC DALI CS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
