Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoEM-FIT-75/220-240/550-D-CS-L
Newark Part No.87AK1372
Product RangeELEMENT EM FIT Non SELV Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.730 |
| 10+ | $14.850 |
| 40+ | $14.490 |
| 60+ | $13.290 |
| 100+ | $12.640 |
| 260+ | $11.380 |
| 500+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$15.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoEM-FIT-75/220-240/550-D-CS-L
Newark Part No.87AK1372
Product RangeELEMENT EM FIT Non SELV Series
Power Supply ApplicationsLED Lighting
Output Power Max75.6W
Output Voltage Max216V
Output Current550mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT EM FIT Non SELV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
216V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
75.6W
Output Current
550mA
Input Voltage Min
198V
Product Range
ELEMENT EM FIT Non SELV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate