Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoELEMENT-30/220-240/24-G2Copy
Newark Part No.79AK1900
Product RangeELEMENT G2 24V Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 5+ | $17.550 |
| 10+ | $16.590 |
| 25+ | $15.610 |
| 50+ | $14.560 |
| 100+ | $14.240 |
| 250+ | $13.780 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoELEMENT-30/220-240/24-G2Copy
Newark Part No.79AK1900
Product RangeELEMENT G2 24V Series
Power Supply ApplicationsLED Lighting
Output Power Max30W
Output Voltage Max24V
Output Current1.25A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G2 24V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
30W
Output Current
1.25A
Input Voltage Min
198V
Product Range
ELEMENT G2 24V Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
