Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoELEMENT-180/220-240/12-G2
Newark Part No.87AK1365
Product RangeELEMENT G2 12V Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.740 |
| 5+ | $65.270 |
| 10+ | $63.740 |
| 30+ | $62.970 |
| 50+ | $62.230 |
| 100+ | $59.220 |
Price for:Each
Minimum: 1
Multiple: 1
$66.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoELEMENT-180/220-240/12-G2
Newark Part No.87AK1365
Product RangeELEMENT G2 12V Series
Power Supply ApplicationsLED Lighting
Output Power Max180W
Output Voltage Max12.5V
Output Current14.4A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G2 12V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12.5V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
180W
Output Current
14.4A
Input Voltage Min
198V
Product Range
ELEMENT G2 12V Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate