Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELNM2.TK-S2S8-4L07M0-2686
Newark Part No.
Re-Reel91AH7743
Cut Tape91AH7743
Product RangeOSLON Compact PL
Your Part Number
13,592 In Stock
Need more?
400 Delivery in 1-3 Business Days(US stock)
13192 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.160 |
| 25+ | $1.070 |
| 50+ | $0.969 |
| 100+ | $0.871 |
| 250+ | $0.805 |
| 500+ | $0.740 |
| 1000+ | $0.696 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELNM2.TK-S2S8-4L07M0-2686
Newark Part No.
Re-Reel91AH7743
Cut Tape91AH7743
Product RangeOSLON Compact PL
Product RangeOSLON Compact PL
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test510lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test3V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Compact PL
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
510lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate