Print Page
LS-MMPJ-6
6" M/M Premium Jumpers - 10 of Each Color
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerOSEPP
Manufacturer Part NoLS-MMPJ-6
Newark Part No.94W8332
Wire Gauge22AWG
Jacket ColorMulti-colored
Kit ContentsPremium Jumper Wire
Product Range-
SVHCTo Be Advised
Product Overview
These 6" jumpers are a huge time saver. The 0.025" square pin size fits nice and snug to the sockets on your Arduino and Arduino Compatible board as well as any standard breadboards. The five different colors help you organize your circuit wiring and minimize connection error. Multiple jumpers can be installed next to one another on a 0.1" socket. Available in: Male to Female Male to Male Female to female
- Works with Android, Windows, BlackBerry, smartphone and Tablet devices
- Use for charge and data sync through USB
- Designed for ue with mot case
- 6" length
Technical Specifications
Wire Gauge
22AWG
Kit Contents
Premium Jumper Wire
SVHC
To Be Advised
Jacket Color
Multi-colored
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate