Print Page
LS-00013
BATTERY HOLDER ROHS COMPLIANT: NA A
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Overview
Use to adapt from a wall power supply to SMD JST connector
- 4 cell AA battery holder
- Standard 5. 5 x 2. 1mm center positive barrel jack
- Approximate output of 5. 5V from normal alkaline batteries
- Perfect for Arduino or Arduino Compatible boards
- 7. 0? cable
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
To Be Advised
No. of Batteries
4
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate