Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoWMG92BCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1977
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 100+ | $6.930 |
| 250+ | $6.420 |
| 500+ | $6.030 |
| 1000+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoWMG92BCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1977
Fan Frame Size92mm
For Use WithOrion Fans OD9220, OD9225, OA92, OA938 Series
Fixing Centers82.5mm
Filter MaterialAluminium / Stainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
92mm
Fixing Centers
82.5mm
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Orion Fans OD9220, OD9225, OA92, OA938 Series
Filter Material
Aluminium / Stainless Steel
Product Range
-
Alternatives for WMG92B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
