Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 5+ | $8.560 |
| 10+ | $8.230 |
| 25+ | $7.720 |
| 50+ | $7.210 |
| 100+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoWMG172B
Newark Part No.91AH9648
Technical Datasheet
Fan Frame Size172mm
For Use WithOrion Fans OD172, OA162, OA172, OA5920 Series
Fixing Centers162mm
Filter MaterialAluminum / Stainless Steel
Guard MaterialAluminium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
172mm
Fixing Centers
162mm
Guard Material
Aluminium
SVHC
No SVHC (04-Feb-2026)
For Use With
Orion Fans OD172, OA162, OA172, OA5920 Series
Filter Material
Aluminum / Stainless Steel
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
