Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOEC355206-22-1WB1824ACopy
Newark Part No.29AM6407
Product RangeOEC355206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $880.260 |
| 3+ | $839.080 |
| 5+ | $813.340 |
| 10+ | $782.450 |
| 25+ | $767.010 |
Price for:Each
Minimum: 1
Multiple: 1
$880.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOEC355206-22-1WB1824ACopy
Newark Part No.29AM6407
Product RangeOEC355206 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size355mm
External Depth206.2mm
Air Flow - CFM2075CFM
Air Flow - m3/min-
Noise Rating72.6dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Power Rating400W
Product RangeOEC355206 Series
IP RatingIP44
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
206.2mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
400W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
355mm
Air Flow - CFM
2075CFM
Noise Rating
72.6dBA
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
Product Range
OEC355206 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
